Part Details for F-134P by Triad Magnetics
Overview of F-134P by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F-134P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F462
|
Newark | Power Transformer 54.0Vct@0.028A 115V Pcb Mount/F-134P Rohs Compliant: Yes |Triad Magnetics F-134P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5400 / $8.5900 | Buy Now |
DISTI #
F-134P-ND
|
DigiKey | PWR XFMR LAMINATED 1.5VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$7.7100 | Buy Now |
DISTI #
553-F-134P
|
Mouser Electronics | Power Transformers POWER TRANSFORMER 54.0Vct@0.028A 115V PCB MOUNT/F-134P RoHS: Compliant | 0 |
|
$4.8100 / $7.3200 | Order Now |
DISTI #
71532426
|
RS | POWER TRANSFORMER 54.0Vct@0.028A 115V PCB MOUNT/F | Triad Magnetics F-134P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9500 / $6.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks | 0 |
|
$5.2000 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 1.5VA 6Term. PC Pin Thru-Hole RoHS: Compliant |
8963 In Stock 43 Factory Stock |
|
$4.7200 / $7.1700 | Buy Now |
DISTI #
51689219
|
Verical | F-134P Min Qty: 10 Package Multiple: 5 Date Code: 1402 | Americas - 8960 |
|
$5.9792 / $9.0759 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 1.5VA 6Term. PC Pin Thru-Hole RoHS: Compliant |
8963 In Stock 43 Factory Stock |
|
$4.7200 / $7.1700 | Buy Now |
Part Details for F-134P
F-134P CAD Models
F-134P Part Data Attributes
|
F-134P
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F-134P
Triad Magnetics
Split Bobbin Power Transformer, 1.5VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Application | POWER | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 30.16 mm | |
Input Voltage-Max | 115 V | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 35.32 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.056 A | |
Output Voltage 1 | 27 V | |
Output Voltage 2 | 27 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 1.5 VA | |
Width | 29.37 mm |