There are no models available for this part yet.
Overview of F-147XP by Triad Magnetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for F-147XP by Triad Magnetics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92B2621
|
Newark | Power Transformer 40.0Vct@0.112A 115V Pcb Mount/F-147Xp Rohs Compliant: Yes |Triad Magnetics F-147XP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7800 / $10.5300 | Buy Now | |
DISTI #
F-147XP-ND
|
DigiKey | PWR XFMR LAMINATED 4.5VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$9.3300 | Buy Now | |
DISTI #
553-F-147XP
|
Mouser Electronics | Power Transformers POWER TRANSFORMER 40.0Vct@0.112A 115V PCB MOUNT/F-147XP RoHS: Compliant | 0 |
|
$6.8900 / $9.0400 | Order Now | |
DISTI #
74749228
|
RS | Power Transformer 40.0V at 0.112A 115V PCB Mount/F-147XP | Triad Magnetics F-147XP RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks | 0 |
|
$6.3800 | Buy Now | ||
Onlinecomponents.com | Power Transformer 1500Vrms 4.5VA 8Term. PC Pin Flange Mount/Through Hole RoHS: Compliant |
16 In Stock 175 Factory Stock |
|
$5.7800 / $8.7800 | Buy Now | ||
DISTI #
51694170
|
Verical | F-147XP Min Qty: 10 Package Multiple: 5 Date Code: 1403 | Americas - 15 |
|
$8.0470 / $11.4140 | Buy Now | |
Master Electronics | Power Transformer 1500Vrms 4.5VA 8Term. PC Pin Flange Mount/Through Hole RoHS: Compliant |
16 In Stock 175 Factory Stock |
|
$5.7800 / $8.7800 | Buy Now | ||
Neutron USA | Power Transformers 4.5VA 40VCT / 20V | 0 |
|
$50.6000 | Buy Now |
CAD Models for F-147XP by Triad Magnetics
Part Data Attributes for F-147XP by Triad Magnetics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIAD MAGNETICS
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.31.40.35
|
Application
|
POWER
|
Center Tap Feature 1
|
NO
|
Center Tap Feature 2
|
NO
|
Height
|
36.51 mm
|
Input Voltage-Max
|
115 V
|
Input Voltage-Nom
|
115 V
|
Isolation Voltage
|
1500 V
|
Length
|
43.26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNTED
|
Number of Primary Winding
|
1
|
Number of Secondary Winding
|
2
|
Output Current 1
|
0.224 A
|
Output Voltage 1
|
20 V
|
Output Voltage 2
|
20 V
|
Primary Rating
|
SINGLE 115V
|
Surface Mount
|
NO
|
Transformer Type
|
POWER TRANSFORMER
|
VA Rating
|
4.5 VA
|
Width
|
31.75 mm
|
Related Parts for F-147XP
-
2-520102-2Terminals and Terminal Blocks
-
12103C106KAT2AFixed Capacitors
-
STPSC20065WRectifier Diodes
-
CRCW080510R0FKEAHPFixed Resistors
-
NLV32T-R82J-PFFixed Inductors
-
MC68332ACEH16Microcontrollers
-
TN2510N8-GPower Field-Effect Transistors
-
SIP100Other Analog ICs
-
CAT3200HU2-GT3Switching Regulator or Controllers