-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 7.5VA, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9001
|
Newark | Power Transformer 76.0Vct@0.100A 115V Pcb Mount/F-155Xp Rohs Compliant: Yes |Triad Magnetics F-155XP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5700 / $11.7600 | Buy Now |
DISTI #
F-155XP-ND
|
DigiKey | PWR XFMR LAMINATED 7.5VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$10.4200 | Buy Now |
DISTI #
553-F155XP
|
Mouser Electronics | Power Transformers POWER TRANSFORMER 76.0Vct@0.100A 115V PCB MOUNT/F-155XP RoHS: Compliant | 5 |
|
$7.9400 / $10.6300 | Buy Now |
DISTI #
71532431
|
RS | POWER TRANSFORMER 76.0Vct@0.100A 115V PCB MOUNT/F- | Triad Magnetics F-155XP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4800 / $10.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$6.6400 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 7.5VA 6Term. PC Pin Flange Mount/Through Hole |
9 In Stock |
|
$6.4400 / $10.0300 | Buy Now |
|
Quest Components | 1 |
|
$20.2500 | Buy Now | |
|
Master Electronics | Power Transformer 1500Vrms 7.5VA 6Term. PC Pin Flange Mount/Through Hole |
9 In Stock |
|
$6.4400 / $10.0300 | Buy Now |
|
Neutron USA | Power Transformers 115V 76VCT .1A PC MOUNT XFMR | 14 |
|
$61.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F-155XP
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F-155XP
Triad Magnetics
Split Bobbin Power Transformer, 7.5VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 41.28 mm | |
Input Voltage-Max | 115 V | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 49.61 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.2 A | |
Output Voltage 1 | 38 V | |
Output Voltage 2 | 38 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 7.5 VA | |
Width | 37.31 mm |