There are no models available for this part yet.
Overview of F-187U by Triad Magnetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for F-187U by Triad Magnetics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18M9073
|
Newark | Transformer, 28V, 112Va, Chassis Mount Transformer Type:Isolating, Secondary Voltages:28V, Power Rating:112Va, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:4A, Isolation Voltage:1.5Kv Rohs Compliant: Yes |Triad Magnetics F-187U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2100 / $39.5900 | Buy Now | |
DISTI #
237-1924-ND
|
DigiKey | PWR XFMR LAMINATED 112VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box |
5 In Stock |
|
$22.1876 / $26.8600 | Buy Now | |
DISTI #
553-F-187U
|
Mouser Electronics | Power Transformers POWER XFMR 28.0Vct@4.0A 115V CHASSIS MOUNT w/LEADS RoHS: Compliant | 14 |
|
$22.1800 / $25.6700 | Buy Now | |
DISTI #
70954209
|
RS | Transformer, power, 115Vi, sec: 28Vct@4A, chassis mt, leads | Triad Magnetics F-187U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.5000 / $27.1300 | RFQ | |
Future Electronics | POWER XFMR 28.0Vct@4.0A 115V CHASSIS MOUNT w/LEADS RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Lead time: 18 Weeks Container: Box | 0Box |
|
$25.0600 / $25.7600 | Buy Now | ||
Onlinecomponents.com | Power Transformer 1500Vrms 112VA 5Term. Wire Lead Flange Mount RoHS: Compliant |
20 In Stock |
|
$21.2100 / $26.7300 | Buy Now | ||
Master Electronics | Power Transformer 1500Vrms 112VA 5Term. Wire Lead Flange Mount RoHS: Compliant |
20 In Stock |
|
$21.2100 / $26.7300 | Buy Now | ||
Neutron USA | Power Transformers 28.0Vct@4.0A 115V CHASSIS MOUNT w/LEAD | 34 |
|
$114.6900 | Buy Now |
CAD Models for F-187U by Triad Magnetics
Part Data Attributes for F-187U by Triad Magnetics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIAD MAGNETICS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Triad Magnetics
|
Application
|
POWER
|
Center Tap Feature 1
|
NO
|
Center Tap Feature 2
|
YES
|
Height
|
88.9 mm
|
Input Voltage-Max
|
115 V
|
Input Voltage-Nom
|
115 V
|
Isolation Voltage
|
1500 V
|
Length
|
77.79 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Primary Winding
|
1
|
Number of Secondary Winding
|
1
|
Output Current 1
|
4 A
|
Output Voltage 1
|
28 V
|
Primary Rating
|
SINGLE 115V
|
Surface Mount
|
NO
|
Transformer Type
|
POWER TRANSFORMER
|
Width
|
73.03 mm
|