Part Details for F-20AM1-01A by Fabco-Air
Overview of F-20AM1-01A by Fabco-Air
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR20AM-12LA#B00 | Renesas Electronics Corporation | Triacs, TO-220, /Bag | |
BCR20AM-12LB#B01 | Renesas Electronics Corporation | Triacs | |
SiT8920AM-12-33E-19.200000 | SiTime | 1 to 110 MHz, Wide Temperature Oscillator (-55 to +125°C) |
Price & Stock for F-20AM1-01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72474114
|
RS | Cylinder, position feedback, 2" bore | Fabco-Air F-20AM1-01A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$689.0300 | RFQ |