Part Details for F-215U by Triad Magnetics
Overview of F-215U by Triad Magnetics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F-215U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K4977
|
Newark | Bobbins Transformer, Chassis Mount Transformer Type:Isolating, Secondary Voltages:2 X 24V, Power Rating:192Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:8A, Isolation Voltage:1.5Kv Rohs Compliant: Yes |Triad Magnetics F-215U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.3600 / $56.0900 | Buy Now |
DISTI #
237-1934-ND
|
DigiKey | PWR XFMR LAMINATED 192VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box |
15 In Stock |
|
$44.5000 / $47.5300 | Buy Now |
DISTI #
553-F215U
|
Mouser Electronics | Industrial Control Transformers POWER XFMR 48.0Vct@4.0A 115/230V CHASSIS MOUNT w/LUGS: RoHS: Compliant | 11 |
|
$44.5000 / $45.9500 | Buy Now |
DISTI #
70218176
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 24/48VAC, UL | Triad Magnetics F-215U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 |
|
$47.5300 | Buy Now |
|
Future Electronics | POWER XFMR 48.0Vct@4.0A 115/230V CHASSIS MOUNT w/LUGS: REV U RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 6 Lead time: 18 Weeks Container: Box | 0Box |
|
$46.0000 / $47.2800 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 192VA 8Term. Solder Flange Mount RoHS: Compliant |
21 In Stock 90 Factory Stock |
|
$42.9800 / $49.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$25.0000 / $38.4600 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 192VA 8Term. Solder Flange Mount RoHS: Compliant |
21 In Stock 90 Factory Stock |
|
$42.9800 / $49.0000 | Buy Now |
|
Neutron USA | Industrial Control Transformers 48VCT 4A TRANSFORMER | 50 |
|
$182.1900 | Buy Now |
Part Details for F-215U
F-215U CAD Models
F-215U Part Data Attributes
|
F-215U
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F-215U
Triad Magnetics
Power Transformer, 192VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Application | POWER | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 106.36 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 98.43 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 8 A | |
Output Voltage 1 | 24 V | |
Output Voltage 2 | 24 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 192 VA | |
Width | 87.31 mm |