Part Details for F-226U by Triad Semiconductor Inc
Overview of F-226U by Triad Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
922-6U0G-F3H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Right Angle Header LC, 6-pair, 4-column, 85ohms. | |
RJMG3226U11E3ER | Amphenol Communications Solutions | RJMG 2x6 10G, with led | |
98424-G52-26ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Surface Mount, Double Row, 26 Position ,2.00mm (0.079in) Pitch. |