Part Details for F-252U by Triad Magnetics
Overview of F-252U by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for F-252U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85H0499
|
Newark | Power Xfmr 14.0Vct@4.0A 115V Chassis Mount W/Leads Rohs Compliant: No |Triad Magnetics F-252U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0100 / $39.2700 | Buy Now |
DISTI #
F-252U-ND
|
DigiKey | PWR XFMR LAMINATED 56VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$26.6400 | Buy Now |
DISTI #
553-F252U
|
Mouser Electronics | Power Transformers POWER XFMR 14.0Vct@4.0A 115V CHASSIS MOUNT w/LEADS RoHS: Compliant | 3 |
|
$25.5700 / $30.0700 | Buy Now |
DISTI #
71532444
|
RS | POWER XFMR 14.0Vct@4.0A 115V CHASSIS MOUNT w/LEADS | Triad Magnetics F-252U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.2100 / $33.1400 | RFQ |
|
Future Electronics | POWER XFMR 14.0Vct@4.0A 115V CHASSIS MOUNT w/LEADS RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Box | 0Box |
|
$25.8600 / $26.5800 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 56VA 5Term. Wire Lead Flange Mount |
4 In Stock 137 Factory Stock |
|
$26.6100 / $50.1400 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 56VA 5Term. Wire Lead Flange Mount |
4 In Stock 137 Factory Stock |
|
$26.6100 / $50.1400 | Buy Now |
|
Neutron USA | Power Transformers 14.0V CT 4.0A Single Sec. | 7 |
|
$105.9900 | Buy Now |
Part Details for F-252U
F-252U CAD Models
F-252U Part Data Attributes:
|
F-252U
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F-252U
Triad Magnetics
Split Bobbin Power Transformer, 56VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | POWER | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | YES | |
Height | 76.2 mm | |
Input Voltage-Max | 115 V | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 63.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 4 A | |
Output Voltage 1 | 14 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 61.91 mm |