Part Details for F-275U by Triad Magnetics
Overview of F-275U by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F-275U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H2656
|
Newark | Power Xfmr 40.0Vct@10.0A 115V Chassis Mount W/Leads/F-275U 1 Rohs Compliant: Yes |Triad Magnetics F-275U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.7600 / $180.4400 | Buy Now |
DISTI #
237-1956-ND
|
DigiKey | PWR XFMR LAMINATED 400VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$116.9300 | Buy Now |
DISTI #
553-F275U
|
Mouser Electronics | Power Transformers POWER XFMR 40.0Vct@10.0A 115V CHASSIS MOUNT w/LEADS/F-275U 1 RoHS: Compliant | 3 |
|
$116.9300 / $128.7100 | Buy Now |
DISTI #
71532449
|
RS | POWER XFMR 40.0Vct@10.0A 115V CHASSIS MOUNT w/LEAD | Triad Magnetics F-275U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$108.7400 / $116.9300 | RFQ |
|
Future Electronics | POWER XFMR 40.0Vct@10.0A 115V CHASSIS MOUNT w/LEADS/F-275U REV P1 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$153.7200 / $161.4100 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 400VA 5Term. Wire Lead Flange Mount |
3 In Stock 38 Factory Stock |
|
$126.8100 / $156.1200 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 400VA 5Term. Wire Lead Flange Mount |
3 In Stock 38 Factory Stock |
|
$126.8100 / $156.1200 | Buy Now |
|
Neutron USA | Power Transformer 1500Vrms 400VA 5 Terminal Wire Lead Flange Mount | 6 |
|
$293.2300 | Buy Now |
Part Details for F-275U
F-275U CAD Models
F-275U Part Data Attributes:
|
F-275U
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F-275U
Triad Magnetics
Power Transformer, 400VA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | YES | |
Height | 136.53 mm | |
Input Voltage-Max | 115 V | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 114.3 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 10 A | |
Output Voltage 1 | 40 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 111.13 mm |