Part Details for F-3116X by Triad Magnetics
Overview of F-3116X by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F-3116X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F1036
|
Newark | Chassis Mount Transformer, 4.8Va, Chassis Mount Transformer Type:Potted High Voltage, Secondary Voltages:24V, Power Rating:4.8Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Single Secondary, Current Rating:200Ma Rohs Compliant: Yes |Triad Magnetics F-3116X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$6.9200 | Buy Now |
DISTI #
237-1963-ND
|
DigiKey | PWR XFMR LAMINATED 4.8VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box |
10 In Stock |
|
$7.3500 / $11.5100 | Buy Now |
DISTI #
553-F3116X
|
Mouser Electronics | Power Transformers POWER XFMR 24.0Vct@0.200A 115/230V CHASSIS MOUNT w/LEADS/F-3116X RoHS: Compliant | 46 |
|
$7.3400 / $10.6000 | Buy Now |
DISTI #
70218466
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 24 (CT)VAC | Triad Magnetics F-3116X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 |
|
$10.4500 / $11.7300 | Buy Now |
|
Future Electronics | POWER XFMR 24.0Vct@0.200A 115/230V CHASSIS MOUNT w/LEADS RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Lead time: 18 Weeks Container: Box | 0Box |
|
$7.6000 / $7.6900 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 4.8VA 7Term. Wire Lead Flange Mount RoHS: Compliant |
80 In Stock 234 Factory Stock |
|
$7.5300 / $9.7100 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 4.8VA 7Term. Wire Lead Flange Mount RoHS: Compliant |
80 In Stock 234 Factory Stock |
|
$7.5300 / $9.7100 | Buy Now |
Part Details for F-3116X
F-3116X CAD Models
F-3116X Part Data Attributes
|
F-3116X
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F-3116X
Triad Magnetics
Power Transformer, 4.8VA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | POWER | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | YES | |
Height | 34.93 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 60.33 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.2 A | |
Output Voltage 1 | 24 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 38.1 mm |