There are no models available for this part yet.
Overview of F-3117X by Triad Magnetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F-3117X by Triad Magnetics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67C1797
|
Newark | Chassis Mount Transformer, 9.6Va, Chassis Mount Transformer Type:Potted High Voltage, Secondary Voltages:24V, Power Rating:9.6Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Single Secondary, Current Rating:400Ma Rohs Compliant: Yes |Triad Magnetics F-3117X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$7.5100 | Buy Now | |
DISTI #
237-1964-ND
|
DigiKey | PWR XFMR LAMINATED 9.6VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
45 In Stock |
|
$8.5571 / $13.0100 | Buy Now | |
DISTI #
553-F3117X
|
Mouser Electronics | Power Transformers POWER XFMR 24.0Vct@0.400A 115/230V CHASSIS MOUNT w/LEADS/F-3117X RoHS: Compliant | 28 |
|
$7.9700 / $9.9700 | Buy Now | |
DISTI #
71532455
|
RS | POWER XFMR 24.0Vct@0.400A 115/230V CHASSIS MOUNT w | Triad Magnetics F-3117X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4700 / $10.0700 | RFQ | |
Future Electronics | POWER XFMR 24.0Vct@0.400A 115/230V CHASSIS MOUNT w/LEADS/ RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks Container: Box | 0Box |
|
$9.0100 / $9.2300 | Buy Now | ||
Onlinecomponents.com | Power Transformer 1500Vrms 9.6VA 7Term. Wire Lead Flange Mount RoHS: Compliant | 49 Factory Stock |
|
$8.4800 / $11.2300 | Buy Now | ||
Master Electronics | Power Transformer 1500Vrms 9.6VA 7Term. Wire Lead Flange Mount RoHS: Compliant | 49 Factory Stock |
|
$8.4800 / $11.2300 | Buy Now | ||
Neutron USA | Power Transformers 24V CT 0.4A Single Sec. | 50 |
|
$65.1600 | Buy Now |
CAD Models for F-3117X by Triad Magnetics
Part Data Attributes for F-3117X by Triad Magnetics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIAD MAGNETICS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Triad Magnetics
|
Application
|
POWER
|
Center Tap Feature 1
|
NO
|
Center Tap Feature 2
|
YES
|
Height
|
41.28 mm
|
Input Voltage-Nom
|
230 V
|
Isolation Voltage
|
1500 V
|
Length
|
71.44 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Primary Winding
|
2
|
Number of Secondary Winding
|
1
|
Output Current 1
|
0.4 A
|
Output Voltage 1
|
24 V
|
Primary Rating
|
DUAL 115V
|
Surface Mount
|
NO
|
Transformer Type
|
POWER TRANSFORMER
|
Width
|
38.1 mm
|