Part Details for F-313X by Triad Magnetics
Overview of F-313X by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F-313X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
237-1965-ND
|
DigiKey | PWR XFMR LAMINATED 3.8VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box |
84 In Stock |
|
$5.8248 / $7.7800 | Buy Now |
DISTI #
553-F-313X
|
Mouser Electronics | Power Transformers POWER XFMR 6.3Vct@0.600A 115/230V CHASSIS MOUNT w/LEADS RoHS: Compliant | 119 |
|
$5.8200 / $9.1600 | Buy Now |
DISTI #
70218126
|
RS | TRANSFORMER, CHAS MT, 115/230V, 6.3V@.6A | Triad Magnetics F-313X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8700 / $9.7500 | RFQ |
|
Future Electronics | POWER XFMR 6.3Vct@0.600A 115/230V CHASSIS MOUNT w/LEADS RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Container: Box | 0Box |
|
$6.0300 / $6.1300 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 3.8VA 7Term. Wire Lead Flange Mount |
15 In Stock 135 Factory Stock |
|
$5.5800 / $8.7200 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 3.8VA 7Term. Wire Lead Flange Mount |
15 In Stock 135 Factory Stock |
|
$5.5800 / $8.7200 | Buy Now |
|
Neutron USA | Power Transformers 6.3V 0.6A Single Sec. | 50 |
|
$58.1500 | Buy Now |
Part Details for F-313X
F-313X CAD Models
F-313X Part Data Attributes
|
F-313X
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F-313X
Triad Magnetics
Power Transformer, 3.8VA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Application | POWER | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 34.93 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 60.33 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.6 A | |
Output Voltage 1 | 6.3 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 34.93 mm |