Part Details for F-345X by Triad Magnetics
Results Overview of F-345X by Triad Magnetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F-345X Information
F-345X by Triad Magnetics is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432345XXXTF | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion), , / | |
HD6432345XXXFI | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) | |
HD64338345XXXWWV | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) |
Price & Stock for F-345X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F1010
|
Newark | Control Transformer, 24V, 1A, 24Va, Chassis Mount Transformer Type:Isolating, Secondary Voltages:24V, Power Rating:24Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Single Secondary, Current Rating:1A Rohs Compliant: Yes |Triad Magnetics F-345X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5400 / $17.7300 | Buy Now |
DISTI #
70218469
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 24 (CT)VAC | Triad Magnetics F-345X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9200 | RFQ |
Part Details for F-345X
F-345X CAD Models
F-345X Part Data Attributes
|
F-345X
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F-345X
Triad Magnetics
Power Transformer, 24VA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | POWER | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | YES | |
Height | 49.21 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 84.14 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 1 A | |
Output Voltage 1 | 24 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 50.8 mm |