Part Details for F-358XP by Triad Magnetics
Overview of F-358XP by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F-358XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C7243
|
Newark | Power Transformer 20.0Vct@0.225A 115V/230 Pcb Mount/F-358Xp Rohs Compliant: Yes |Triad Magnetics F-358XP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0000 / $12.4200 | Buy Now |
DISTI #
237-1981-ND
|
DigiKey | PWR XFMR LAMINATED 4.5VA CHAS MT Min Qty: 20 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$7.6075 | Buy Now |
DISTI #
553-F358XP
|
Mouser Electronics | Power Transformers POWER TRANSFORMER 20.0Vct@0.225A 115V/230 PCB MOUNT/F-358XP RoHS: Compliant | 0 |
|
$7.0500 / $9.4300 | Order Now |
DISTI #
71532467
|
RS | POWER TRANSFORMER 20.0Vct@0.225A 115V/230 PCB MOUN | Triad Magnetics F-358XP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4000 / $8.2100 | RFQ |
|
Onlinecomponents.com | Power Transformer 1500Vrms 4.5VA 8Term. PC Pin Flange Mount/Through Hole | 104 Factory Stock |
|
$6.9900 / $9.2600 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 4.5VA 8Term. PC Pin Flange Mount/Through Hole | 104 Factory Stock |
|
$6.9900 / $9.2600 | Buy Now |
|
Neutron USA | Power Transformers 4.5VA 20VCT @ 0.225A | 0 |
|
$60.8800 | Buy Now |
Part Details for F-358XP
F-358XP CAD Models
F-358XP Part Data Attributes:
|
F-358XP
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F-358XP
Triad Magnetics
Split Bobbin Power Transformer, 4.5VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Application | POWER | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 36.51 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 41.28 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.45 A | |
Output Voltage 1 | 10 V | |
Output Voltage 2 | 10 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 4.5 VA | |
Width | 31.75 mm |