Part Details for F-379P by Triad Magnetics
Overview of F-379P by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for F-379P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9019
|
Newark | Power Transformer 120.0Vct@0.200A 115V/230 Pcb Mount/F-379P Rohs Compliant: Yes |Triad Magnetics F-379P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6000 / $18.6200 | Buy Now |
DISTI #
237-1991-ND
|
DigiKey | PWR XFMR LAMINATED 24VA TH Min Qty: 20 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$11.2355 | Buy Now |
DISTI #
553-F379P
|
Mouser Electronics | Power Transformers POWER TRANSFORMER 120.0Vct@0.200A 115V/230 PCB MOUNT/F-379P RoHS: Compliant | 0 |
|
$10.4000 / $13.9700 | Order Now |
DISTI #
74749220
|
RS | Power Transformer 120.0V at 0.200A 115V/230 PCB Mount/F-379P | Triad Magnetics F-379P RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1500 | RFQ |
|
Onlinecomponents.com | Power Transformer 1500Vrms 24VA 8Term. PC Pin Thru-Hole |
9 In Stock 9 Factory Stock |
|
$10.1000 / $13.0300 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 24VA 8Term. PC Pin Thru-Hole |
9 In Stock 9 Factory Stock |
|
$10.1000 / $13.0300 | Buy Now |
|
Neutron USA | Power Transformers 24VA 120V CT @ 0.2A | 0 |
|
$72.9200 | Buy Now |
Part Details for F-379P
F-379P CAD Models
F-379P Part Data Attributes
|
F-379P
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F-379P
Triad Magnetics
Split Bobbin Power Transformer, 24VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Application | POWER | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 34.93 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 57.15 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.4 A | |
Output Voltage 1 | 60 V | |
Output Voltage 2 | 60 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 24 VA | |
Width | 41.28 mm |