Part Details for F-40X by Triad Magnetics
Overview of F-40X by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for F-40X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y4841
|
Newark | Transformer, Iso, 26.8V, 26.8Va, Chassis Mount Transformer Type:Isolating, Secondary Voltages:26.8V, Power Rating:26.8Va, Frequency Range:60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:1A, Isolation Voltage:1.5Kvrohs Compliant: Yes |Triad Magnetics F-40X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9000 / $17.4700 | Buy Now |
DISTI #
237-1995-ND
|
DigiKey | PWR XFMR LAMINATED 26.8VA CHAS Min Qty: 1 Lead time: 23 Weeks Container: Box |
24 In Stock |
|
$9.2625 / $14.5100 | Buy Now |
DISTI #
553-F40X
|
Mouser Electronics | Power Transformers POWER XFMR 26.8Vct@1.0A 115V CHASSIS MOUNT w/LEADS RoHS: Compliant | 37 |
|
$9.2600 / $12.4900 | Buy Now |
DISTI #
70218156
|
RS | Transformer, Power, Bobbin, 1, Freq 60Hz, Pri 115VAC, Sec 26.8 (CT)VAC, Sec 1A | Triad Magnetics F-40X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.2900 / $16.8000 | RFQ |
|
Future Electronics | POWER XFMR 26.8Vct@1.0A 115V CHASSIS MOUNT w/LEADS RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$9.5800 / $9.8000 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 7Term. Wire Lead Flange Mount |
7 In Stock 111 Factory Stock |
|
$9.4900 / $12.2400 | Buy Now |
|
Quest Components | POWER TRANSFORMER | 1 |
|
$17.4869 / $18.7360 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 7Term. Wire Lead Flange Mount |
7 In Stock 111 Factory Stock |
|
$9.4900 / $12.2400 | Buy Now |
|
Neutron USA | Power Transformer 1500VAC 26.8VA 5 Terminal Wire Lead Flange Mount | 50 |
|
$106.4600 | Buy Now |
Part Details for F-40X
F-40X CAD Models
F-40X Part Data Attributes
|
F-40X
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F-40X
Triad Magnetics
Power Transformer, 26.8VA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | YES | |
Height | 49.21 mm | |
Input Voltage-Max | 115 V | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 84.14 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 1 A | |
Output Voltage 1 | 26.8 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 50.8 mm |