Part Details for F-46X by Triad Magnetics
Overview of F-46X by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for F-46X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1003
|
Newark | Transformer, Iso, 24V, 24Va, Chassis Mount Transformer Type:Isolating, Secondary Voltages:24V, Power Rating:24Va, Frequency Range:60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:1A, Isolation Voltage:1.5Kv Rohs Compliant: Yes |Triad Magnetics F-46X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4600 / $17.2100 | Buy Now |
DISTI #
237-2000-ND
|
DigiKey | PWR XFMR LAMINATED 24VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box |
32 In Stock |
|
$9.2625 / $14.5100 | Buy Now |
DISTI #
553-F46X
|
Mouser Electronics | Power Transformers POWER XFMR 24.0V@1.0A 115V CHASSIS MOUNT w/LEADS/F-46X G RoHS: Compliant | 26 |
|
$9.2600 / $13.2600 | Buy Now |
DISTI #
70218155
|
RS | Transformer, Power, Bobbin, 1, Freq 60Hz, Pri 115VAC, Sec 24 (CT)VAC, Sec 1A | Triad Magnetics F-46X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9100 / $14.5100 | RFQ |
|
Future Electronics | POWER XFMR 24.0V@1.0A 115V CHASSIS MOUNT w/LEADS/F-46X REV AG RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$9.5800 / $9.8000 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 24VA 4Term. Wire Lead Flange Mount |
92 Partner Stock 145 On Order |
|
$8.9600 / $11.4500 | Buy Now |
|
Quest Components | POWER TRANSFORMER | 1 |
|
$15.4350 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 24VA 4Term. Wire Lead Flange Mount |
92 Partner Stock 145 On Order |
|
$8.9600 / $11.4500 | Buy Now |
Part Details for F-46X
F-46X CAD Models
F-46X Part Data Attributes
|
F-46X
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F-46X
Triad Magnetics
Power Transformer, 24VA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 49.21 mm | |
Input Voltage-Max | 115 V | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 82.55 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 1 A | |
Output Voltage 1 | 24 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 53.98 mm |