Part Details for F0109NBTI8 by Integrated Device Technology Inc
Overview of F0109NBTI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F0109NBTI8 | Renesas Electronics Corporation | Dual Path Ultra-Low Noise Amplifier - 0.65GHz to 1.0GHz |
Part Details for F0109NBTI8
F0109NBTI8 CAD Models
F0109NBTI8 Part Data Attributes
|
F0109NBTI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
F0109NBTI8
Integrated Device Technology Inc
VFQFPN-16, Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Pin Count | 16 | |
Manufacturer Package Code | NBT16P1 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-04-27 |