Part Details for F0111NBTI8 by Renesas Electronics Corporation
Overview of F0111NBTI8 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F0111NBTI8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-F0111NBTI8TR-ND
|
DigiKey | F0111 DUAL LNA Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0721 | Buy Now |
DISTI #
F0111NBTI8
|
Avnet Americas | Dual Path Ultra-Low Noise Amplifier 2.5GHz to 2.7GHz 18dB 16-Pin VFQFPN T/R - Tape and Reel (Alt: F0111NBTI8) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$4.8641 / $5.5535 | Buy Now |
DISTI #
972-F0111NBTI8
|
Mouser Electronics | RF Amplifier F0111 DUAL LNA RoHS: Compliant | 0 |
|
$4.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$4.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$4.6800 | Buy Now |
Part Details for F0111NBTI8
F0111NBTI8 CAD Models
F0111NBTI8 Part Data Attributes
|
F0111NBTI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
F0111NBTI8
Renesas Electronics Corporation
Dual Path Ultra-Low Noise Amplifier - 2.2GHz to 4.2GHz, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | VFQFPN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | NTB16P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542330001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16.5 dB | |
Input Power-Max (CW) | 22 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 4200 MHz | |
Operating Frequency-Min | 2200 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 2 |