Part Details for F02B250V1-6/10A by Eaton Bussmann
Overview of F02B250V1-6/10A by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for F02B250V1-6/10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C8431
|
Newark | Military Mil-F-15160/02 |Eaton Bussmann F02B250V1-6/10A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9200 / $6.0400 | Buy Now |
DISTI #
70150027
|
RS | Fuse Cylinder Time Delay 1 6/10 A F02/3AG Glass Cartridge 250 V | Bussmann by Eaton F02B250V1-6/10A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9900 / $7.1300 | RFQ |
DISTI #
000000000002492320
|
Sager | Cartridge Fuses 250V 1.6A | 0 |
|
Buy Now |