Part Details for F03-01 SUS304 by OMRON Industrial Automation
Overview of F03-01 SUS304 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F03-01 SUS304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z7725-ND
|
DigiKey | ELECTRODE 300MM SS WIRE Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$17.8401 / $23.7900 | Buy Now |
DISTI #
OMIF03-01 SUS304
|
Heilind Electronics | ELECTRODE F0301SUS304 | Americas - 0 in Stock |
|
Buy Now |