Part Details for F03-01 SUS316 FLUORORESIN by OMRON Corporation
Overview of F03-01 SUS316 FLUORORESIN by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F03-01 SUS316 FLUORORESIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F0301SUS316FLUOROR
|
Avnet Americas | Fluororesin Tubing 1m length with 0.5 mm Sheath Thickness - Bulk (Alt: F0301SUS316FLUOROR) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$126.8190 / $151.7670 | Buy Now |
DISTI #
653-F0301SUS316FLRSN
|
Mouser Electronics | Sensor Hardware & Accessories Electrode Fluororesin coating | 0 |
|
$131.3300 / $165.0000 | Order Now |
DISTI #
F0301SUS316FLUOROR
|
Avnet Americas | Fluororesin Tubing 1m length with 0.5 mm Sheath Thickness - Bulk (Alt: F0301SUS316FLUOROR) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$126.8190 / $151.7670 | Buy Now |
Part Details for F03-01 SUS316 FLUORORESIN
F03-01 SUS316 FLUORORESIN CAD Models
F03-01 SUS316 FLUORORESIN Part Data Attributes:
|
F03-01 SUS316 FLUORORESIN
OMRON Corporation
Buy Now
|
Compare Parts:
F03-01 SUS316 FLUORORESIN
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |