Part Details for F10-2000-C2 by Triad Magnetics
Overview of F10-2000-C2 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F10-2000-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
237-1512-ND
|
DigiKey | PWR XFMR LAMINATED 20VA TH Min Qty: 48 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.7108 | Buy Now |
DISTI #
553-F10-2000-C2
|
Mouser Electronics | Power Transformers POWER XFMR 10 Vct @ 2000 mA UL/cUL - Class 2, 115V SPLIT PACK PCB MOUNT / F10-2000-C2 RoHS: Compliant | 0 |
|
$8.7000 / $12.2600 | Order Now |
DISTI #
70314091
|
RS | Transformer, class 2/3, 6-pin, 20VA, 115V x 10VCT at 2A, 5V at 4A | Triad Magnetics F10-2000-C2 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5700 / $9.8700 | RFQ |
|
Onlinecomponents.com | Power Transformer 4200Vrms 20VA 6Term. PC Pin Thru-Hole |
20 In Stock |
|
$8.9800 / $11.0900 | Buy Now |
|
Master Electronics | Power Transformer 4200Vrms 20VA 6Term. PC Pin Thru-Hole |
20 In Stock |
|
$8.9800 / $11.0900 | Buy Now |
Part Details for F10-2000-C2
F10-2000-C2 CAD Models
F10-2000-C2 Part Data Attributes
|
F10-2000-C2
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F10-2000-C2
Triad Magnetics
Split Bobbin Power Transformer, 20VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 36.51 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 57.15 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 4 A | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 5 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 20 VA | |
Width | 47.63 mm |