-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 2.5VA, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4561
|
Newark | Power Xfmr 10 Vct @ 250 Ma Ul/Cul - Class 2, 115V Split Pack Pcb Mount/F10-250-C2 Rohs Compliant: Yes |Triad Magnetics F10-250-C2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$2.4900 | Buy Now |
DISTI #
237-1568-ND
|
DigiKey | PWR XFMR LAMINATED 2.5VA TH Min Qty: 1 Lead time: 23 Weeks Container: Tube |
1288 In Stock |
|
$2.7230 / $4.6900 | Buy Now |
DISTI #
553-F10-250-C2
|
Mouser Electronics | Power Transformers POWER XFMR 10 Vct @ 250 mA UL/cUL - Class 2, 115V SPLIT PACK PCB MOUNT / F10-250-C2 RoHS: Compliant | 9 |
|
$2.7200 / $4.6900 | Buy Now |
DISTI #
70314092
|
RS | Transformer, class 2/3, 6-pin, 2.5VA, 115V x 10VCT at 0.25A, 5V at 0.5A | Triad Magnetics F10-250-C2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1400 / $4.5500 | RFQ |
|
Future Electronics | POWER XFMR 10 Vct @ 250 mA UL/cUL - Class 2, 115V RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Box | 2560Box |
|
$2.7300 / $2.8900 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4200Vrms 2.5VA 6Term. PC Pin Thru-Hole |
100 In Stock |
|
$3.2800 / $6.3200 | Buy Now |
DISTI #
78815671
|
Verical | Power Transformer 4200Vrms 2.5VA 6 Terminal PC Pin Thru-Hole Min Qty: 160 Package Multiple: 160 Date Code: 2319 | Americas - 640 |
|
$4.0632 / $4.4252 | Buy Now |
DISTI #
4066602
|
element14 Asia-Pacific | POWER XFMR 10 Vct @ 250 mA UL/cUL - Class 2, 115V SPLIT PACK PCB MOUNT / F10-250-C2 55X4561 RoHS: Compliant Min Qty: 1 Container: Each | 28 |
|
$3.1192 / $5.2628 | Buy Now |
DISTI #
4066602
|
Farnell | POWER XFMR 10 Vct @ 250 mA UL/cUL - Class 2, 115V SPLIT PACK PCB MOUNT / F10-250-C2 55X4561 RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 5 Days Container: Each | 30 |
|
$3.8632 / $4.2646 | Buy Now |
|
Master Electronics | Power Transformer 4200Vrms 2.5VA 6Term. PC Pin Thru-Hole |
100 In Stock |
|
$3.2800 / $6.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F10-250-C2
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F10-250-C2
Triad Magnetics
Split Bobbin Power Transformer, 2.5VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 30.16 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 34.93 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.5 A | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 5 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 2.5 VA | |
Width | 28.58 mm |