Part Details for F10005B150G100 by FEINMETALL GmbH
Overview of F10005B150G100 by FEINMETALL GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F10005B150G100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H5686
|
Bürklin Elektronik | Standard test pin with probe, inner cone, Ø 1.37 mm, travel 6.4 mm, pitch 2.54 mm, L 33.3 mm, F10005B150G100 Min Qty: 1 | 128 |
|
$1.8168 / $2.6819 | Buy Now |