There are no models available for this part yet.
Overview of F10261 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F10261 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91C4659
|
Newark | Terminal, Ring Tongue, Stud 10, Crimp, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:4Awg, Conductor Area Csa:-, Product Range:Sta-Kon F Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Abb Thomas & Betts F10261 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 | Buy Now | |
Bisco Industries | 73 |
|
Buy Now | ||||
Onlinecomponents.com | Non-Insulated Tubular Ring Terminal - Length 1.37 Inches - Width .55 Inches - Bolt Hole #10 - Wire Range 4/4AN - Copper - Tin Plated. RoHS: Compliant |
500 In Stock |
|
$1.4400 / $1.7700 | Buy Now | ||
Master Electronics | Non-Insulated Tubular Ring Terminal - Length 1.37 Inches - Width .55 Inches - Bolt Hole #10 - Wire Range 4/4AN - Copper - Tin Plated. RoHS: Compliant |
500 In Stock |
|
$1.4400 / $1.7700 | Buy Now |
CAD Models for F10261 by Thomas & Betts
Part Data Attributes for F10261 by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
4 AWG
|