Part Details for F10308RS02Q by Littelfuse Inc
Overview of F10308RS02Q by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F10308RS02Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rotary SP3T 3 Flatted Shaft PC Pins 4A 250VAC 28VDC Miniature RoHS: Compliant |
87 In Stock |
|
$3.9300 / $8.6200 | Buy Now |
|
Master Electronics | Switch Rotary SP3T 3 Flatted Shaft PC Pins 4A 250VAC 28VDC Miniature RoHS: Compliant |
87 In Stock |
|
$3.9300 / $8.6200 | Buy Now |