Part Details for F1042-4P by Molex
Overview of F1042-4P by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1042-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
172704-0089
|
TTI | D-Sub Tools & Hardware 37 PIN COVER RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Each |
Americas - 248 In Stock |
|
$0.8000 / $0.9600 | Buy Now |
DISTI #
173112-1099
|
TTI | D-Sub Tools & Hardware FCT DUST CAP Min Qty: 400 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.5400 / $1.8000 | Buy Now |
DISTI #
MOL172704-0089
|
Interstate Connecting Components | F1042-4P FCT DUST CAP S4 PLSTC PLG | 14 |
|
$0.6269 / $0.7579 | Buy Now |
Part Details for F1042-4P
F1042-4P CAD Models
F1042-4P Part Data Attributes:
|
F1042-4P
Molex
Buy Now
Datasheet
|
Compare Parts:
F1042-4P
Molex
Connector Accessory, Cap Item, Polyethylene,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE |