Part Details for F1053/8 BK008 by Alpha Wire
Overview of F1053/8 BK008 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1053/8 BK008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M7428
|
Newark | Heat Shrink Tubing, 9.53Mm Id, Pvc, Black, 25Ft, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.375", I.d. Supplied - Metric:9.53Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:25Ft, Length - Metric:7.62M, Product Range:- Rohs Compliant: Yes |Alpha Wire F1053/8 BK008 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: SPOOL | 0 |
|
$76.1200 / $116.3700 | Buy Now |
DISTI #
3937-F1053/8BK008-ND
|
DigiKey | HEATSHRINK 3/8" X 25' BLACK Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$122.3800 | Buy Now |
DISTI #
F1053/8BK008-ND
|
DigiKey | HEATSHRINK 3/8" X 25' BLACK Min Qty: 1 Lead time: 8 Weeks Container: Spool |
7 In Stock |
|
$57.6342 / $72.6100 | Buy Now |