Part Details for F10693-000 by TE Connectivity
Overview of F10693-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for F10693-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F10693-000-ND
|
DigiKey | INSULATION SLEEVE Min Qty: 3000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2160 | Buy Now |
DISTI #
F10693-000
|
Avnet Americas | D-438-0105 - Bulk (Alt: F10693-000) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Lead time: 10 Weeks, 5 Days Container: Bulk | 400 Factory Stock |
|
$1.0664 / $1.2040 | Buy Now |
DISTI #
650-F10693-000
|
Mouser Electronics | Terminals D-438-0105 RoHS: Compliant | 0 |
|
$1.1400 / $1.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 600 Container: Box | 0Box |
|
$1.1100 | Buy Now |
|
Onlinecomponents.com | D-438-0105 RoHS: Compliant |
1400 In Stock |
|
$1.0700 / $1.2800 | Buy Now |
DISTI #
63013579
|
Verical | Sealing Sleeve 20.85mm Length Min Qty: 100 Package Multiple: 100 | Americas - 1400 |
|
$1.3927 / $1.6954 | Buy Now |
DISTI #
F10693-000
|
Avnet Americas | D-438-0105 - Bulk (Alt: F10693-000) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Lead time: 10 Weeks, 5 Days Container: Bulk | 400 Factory Stock |
|
$1.0664 / $1.2040 | Buy Now |
DISTI #
RYCD-438-0105
|
Interstate Connecting Components | F10693-000 | 133 |
|
$1.1045 / $1.2836 | Buy Now |
DISTI #
000000000003788209
|
Sager | Terminals D-438-0105 Min Qty: 3000 | 0 |
|
$0.8400 / $1.2000 | Buy Now |
|
Master Electronics | D-438-0105 RoHS: Compliant |
1400 In Stock |
|
$1.0700 / $1.2800 | Buy Now |
Part Details for F10693-000
F10693-000 CAD Models
F10693-000 Part Data Attributes:
|
F10693-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
F10693-000
TE Connectivity
SPLICE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL |