F10CT
Description: DC-DC Regulated Power Supply Module,

Overview of F10CT by XP Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for F10CT by XP Power

Part # Manufacturer Description Stock Price Buy
DISTI # 209-F10CT
Mouser Electronics Isolated DC/DC Converters - Through Hole 3
  • 1 $208.2600
  • 5 $203.2300
  • 10 $195.7900
  • 25 $195.7000
  • 40 $189.5700
$189.5700 / $208.2600 Buy Now
Neutron USA Isolated DC/DC Converters 3
  • 1 $364.2000
$364.2000 Buy Now

CAD Models for F10CT by XP Power
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for F10CT by XP Power

F10CT
XP Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
XP POWER LTD
Package Description
PACKAGE-5
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
XP POWER
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Control Mode
VOLTAGE-MODE
Input Voltage-Max
12 V
Input Voltage-Min
JESD-30 Code
R-XDMA-P5
Length
71.1 mm
Number of Functions
1
Number of Outputs
2
Number of Terminals
5
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Output Current-Max
0.01 A
Output Voltage-Max
500 V
Output Voltage-Min
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
SHORT CIRCUIT
Seated Height-Max
22.11 mm
Surface Mount
NO
Switching Frequency-Max
125 kHz
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
10 W
Trim/Adjustable Output
NO
Width
43.2 mm
Want to compare parts?
  1. F10CT
    XP Power
    DC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F10CT by XP Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F10CT by XP Power

Select Manufacturer
Which Manufacturer of F10CT would you like to use for your alert(s)?
  • Please alert me when F10CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F10CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F10CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F10CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F10CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F10CT by XP Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: