Part Details for F1129MBNELI by Renesas Electronics Corporation
Overview of F1129MBNELI by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1129MBNELI | Renesas Electronics Corporation | Single-ended Input, Differential Output High Gain RF Amplifier | |
F1129MBNELI8 | Renesas Electronics Corporation | Single-ended Input, Differential Output High Gain RF Amplifier |
Price & Stock for F1129MBNELI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-F1129MBNELI-ND
|
DigiKey | IC AMP 3G/4G TDD 4.2GHZ 12VFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Strip |
398 In Stock |
|
$2.9694 / $5.9400 | Buy Now |
DISTI #
F1129MBNELI
|
Avnet Americas | High Gain RF Amplifier 18dB 1400MHz to 6000MHz 12-Pin DFN Tray - Product that comes on tape, but is not reeled (Alt: F1129MBNELI) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$3.8200 | Buy Now |
DISTI #
972-F1129MBNELI
|
Mouser Electronics | RF Amplifier F1129MB 100 OHM SE IN DF OUT MID BAND AMPLIFIER RoHS: Compliant | 0 |
|
$2.8700 / $5.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$2.5700 | Buy Now |
|
Renesas Electronics America | IC AMP 3G/4G TDD 4.2GHZ 12VFQFPN Min Qty: 1 Container: Strip | 398 |
|
$2.9694 / $5.9400 | Buy Now |
Part Details for F1129MBNELI
F1129MBNELI CAD Models
F1129MBNELI Part Data Attributes
|
F1129MBNELI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
F1129MBNELI
Renesas Electronics Corporation
Single-ended Input, Differential Output High Gain RF Amplifier, VFQFPN0/Cut Tape
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | NELI | |
Reach Compliance Code | unknown | |
ECCN Code | NLR | |
HTS Code | 8542330001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 100 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Frequency-Max | 4200 MHz | |
Operating Frequency-Min | 3000 MHz | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LCC12,.08SQ,20 | |
Power Supplies | 3.3/5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 76 mA | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1 |