Part Details for F117SG103K063V by KEMET Corporation
Overview of F117SG103K063V by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F117SG103K063V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GPC7.3103K63K31TR1
|
Avnet Americas | 10NF 6 10%V - Tape and Reel (Alt: GPC7.3103K63K31TR1) RoHS: Compliant Min Qty: 9300 Package Multiple: 3100 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Quest Components | CAPACITOR, METALLIZED FILM | 2024 |
|
$0.3960 / $1.0800 | Buy Now |
Part Details for F117SG103K063V
F117SG103K063V CAD Models
F117SG103K063V Part Data Attributes
|
F117SG103K063V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F117SG103K063V
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 25 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 2.5 mm | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2924 | |
Width | 6 mm |
Alternate Parts for F117SG103K063V
This table gives cross-reference parts and alternative options found for F117SG103K063V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F117SG103K063V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F115SG103K063A | CAPACITOR, METALLIZED FILM | KEMET Corporation | F117SG103K063V vs F115SG103K063A |
F117SG103K063A | CAPACITOR, METALLIZED FILM | KEMET Corporation | F117SG103K063V vs F117SG103K063A |
GPC7.3103K63K31BULK | Film Capacitor, Polyethylene Naphthalate, 63V, 10% +Tol, 10% -Tol, 0.01uF, 2924, | KEMET Corporation | F117SG103K063V vs GPC7.3103K63K31BULK |