There are no models available for this part yet.
Overview of F1180NBGI8 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1180NBGI8 | Renesas Electronics Corporation | Dual Path RF to IF Mixer - 1400MHz to 2700MHz |
Price & Stock for F1180NBGI8 by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
800-F1180NBGI8TR-ND
|
DigiKey | VFQFPN 7.00X7.00X0.80 MM, 0.50MM Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.4481 | Buy Now | |
DISTI #
F1180NBGI8
|
Avnet Americas | F1180 RF to IF Dual Down-converting Mixer T/R - Tape and Reel (Alt: F1180NBGI8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$16.2300 | Buy Now | |
DISTI #
972-F1180NBGI8
|
Mouser Electronics | Up-Down Converters Dual RF Down Converting Mixer RoHS: Compliant | 0 |
|
$11.4400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$10.8500 | Buy Now |
CAD Models for F1180NBGI8 by Renesas Electronics Corporation
Part Data Attributes for F1180NBGI8 by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
VFQFPN
|
Pin Count
|
48
|
Manufacturer Package Code
|
NBG48
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
NLR
|
HTS Code
|
8542390001
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Renesas Electronics
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Telecom IC Type
|
TELECOM CIRCUIT
|
Terminal Finish
|
TIN
|