There are no models available for this part yet.
Overview of F1199DD20 by Curtis Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for F1199DD20 by Curtis Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
364-1058-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 10 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$24.7250 | Buy Now | |
DISTI #
70562078
|
RS | FILTER POWER LINE EMI 20A SCREW | CURTIS INDUSTRIES INC F1199DD20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.4300 / $23.5500 | RFQ | |
Onlinecomponents.com | Power Line Filter RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount RoHS: Compliant |
19 In Stock |
|
$20.1700 / $26.9600 | Buy Now | ||
Master Electronics | Power Line Filter RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount RoHS: Compliant |
19 In Stock |
|
$20.1700 / $26.9600 | Buy Now |
CAD Models for F1199DD20 by Curtis Industries
Part Data Attributes for F1199DD20 by Curtis Industries
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CURTIS INDUSTRIES
|
Reach Compliance Code
|
unknown
|
Approvals
|
CE; CSA; TUV; UL
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
29.5 mm
|
High Pot
|
1450 V
|
Insulation Resistance-Min
|
9000 MΩ
|
Leakage Current-Max
|
0.25 mA
|
Length
|
71.4 mm
|
Mounting Type
|
CHASSIS MOUNT
|
Operating Frequency
|
50/60Hz Hz
|
Operating Temperature-Max
|
40 °C
|
Rated Current
|
20 A
|
Rated Voltage
|
115 V
|
Width
|
52.6 mm
|