-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 1.1VA, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
237-1556-ND
|
DigiKey | PWR XFMR LAMINATED 1.1VA TH Min Qty: 1 Lead time: 23 Weeks Container: Tube |
1910 In Stock |
|
$2.7314 / $5.1100 | Buy Now |
DISTI #
553-F12-090-C2
|
Mouser Electronics | Power Transformers POWER XFMR 12.6 Vct @ 90 mA UL/cUL - Class 2, 115V SPLIT PACK PCB MOUNT / F12-090-C2 RoHS: Compliant | 69 |
|
$2.7300 / $5.1100 | Buy Now |
DISTI #
70314095
|
RS | Transformer, class 2/3, 6-pin, 1.1VA, 115V x 12.6VCT at 0.09A, 6.3V at 0.18A | Triad Magnetics F12-090-C2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6000 / $5.1100 | RFQ |
|
Future Electronics | POWER XFMR 12.6 Vct @ 90 mA UL/cUL - Class 2, 115V SPLIT PACK PCB MOUNT RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 | 0 |
|
$2.6400 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 1.1VA 6Term. PC Pin Thru-Hole |
319 In Stock |
|
$2.6200 / $3.8600 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 1.1VA 6Term. PC Pin Thru-Hole |
319 In Stock |
|
$2.6200 / $3.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F12-090-C2
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F12-090-C2
Triad Magnetics
Split Bobbin Power Transformer, 1.1VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 23.81 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 34.93 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.18 A | |
Output Voltage 1 | 6.3 V | |
Output Voltage 2 | 6.3 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 1.1 VA | |
Width | 28.58 mm |