Filters
F1200CA06
Curtis Industries
Description: Single Phase EMI Filter,

Overview of F1200CA06 by Curtis Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for F1200CA06 by Curtis Industries

Part # Manufacturer Description Stock Price Buy
DISTI # 364-1219-ND
DigiKey PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 10 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $20.6320
$20.6320 Buy Now
Onlinecomponents.com Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount RoHS: Compliant 0
  • 10 $19.4000
  • 30 $18.1600
  • 50 $17.6400
  • 100 $16.6700
  • 250 $16.2300
  • 500 $15.9800
  • 1,000 $15.6000
$15.6000 / $19.4000 Buy Now

CAD Models for F1200CA06 by Curtis Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F1200CA06 by Curtis Industries

F1200CA06
Curtis Industries
-
-
Pbfree Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CURTIS INDUSTRIES
Reach Compliance Code
unknown
Approvals
CE; CSA; IEC; TUV
Filter Type
SINGLE PHASE EMI FILTER
Height
38.1 mm
High Pot
500 V
Insulation Resistance-Min
10000 MΩ
Leakage Current-Max
0.75 mA
Length
77.5 mm
Mounting Type
PANEL MOUNT
Operating Frequency
50/60Hz Hz
Operating Temperature-Max
40 °C
Rated Current
6 A
Rated Voltage
250 V
Width
50.8 mm
Want to compare parts?
  1. F1200CA06
    Curtis Industries
    Single Phase EMI Filter,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F1200CA06 by Curtis Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F1200CA06 by Curtis Industries

Select Manufacturer
Which Manufacturer of F1200CA06 would you like to use for your alert(s)?
  • Please alert me when F1200CA06 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F1200CA06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F1200CA06 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F1200CA06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F1200CA06.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F1200CA06 by Curtis Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: