-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-noise Digital Intermediate Frequency Variable Gain Amplifier with FlatNoise™, VFQFPN490/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-3286-ND
|
DigiKey | IC AMP GPS 50MHZ-160MHZ 28VFQFPN Min Qty: 1 Lead time: 18 Weeks Container: Tray |
230 In Stock |
|
$6.7357 / $11.8700 | Buy Now |
DISTI #
F1200NBGI
|
Avnet Americas | Low-noise Digital IF VGA with FlatNoise - Trays (Alt: F1200NBGI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$6.2738 / $7.1630 | Buy Now |
DISTI #
972-F1200NBGI
|
Mouser Electronics | RF Amplifier LOW IF 0.35UM SIGE BASE ARRAY RoHS: Compliant | 0 |
|
$6.6900 / $6.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$6.0300 | Buy Now |
|
Renesas Electronics America | IC AMP GPS 50MHZ-160MHZ 28VFQFPN Min Qty: 1 Container: Tray | 230 |
|
$6.7357 / $11.8700 | Buy Now |
DISTI #
F1200NBGI
|
Avnet Americas | Low-noise Digital IF VGA with FlatNoise - Trays (Alt: F1200NBGI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$6.2738 / $7.1630 | Buy Now |
DISTI #
F1200NBGI
|
Avnet Americas | Low-noise Digital IF VGA with FlatNoise - Trays (Alt: F1200NBGI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$6.2738 / $7.1630 | Buy Now |
DISTI #
F1200NBGI
|
Avnet Silica | Low-noise Digital IF VGA with FlatNoise (Alt: F1200NBGI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F1200NBGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
F1200NBGI
Renesas Electronics Corporation
Low-noise Digital Intermediate Frequency Variable Gain Amplifier with FlatNoise™, VFQFPN490/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 28 | |
Manufacturer Package Code | NBG28 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542330001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 117 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |