F1200NBGI8
Description: Low-noise Digital Intermediate Frequency Variable Gain Amplifier with FlatNoise™, VFQFPN0/Reel

Overview of F1200NBGI8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
F1200NBGI8 Renesas Electronics Corporation Low-noise Digital Intermediate Frequency Variable Gain Amplifier with FlatNoise™

Price & Stock for F1200NBGI8 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # F1200NBGI8-ND
DigiKey IC AMP GPS 50MHZ-160MHZ 28VFQFPN Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $6.4862
$6.4862 Buy Now
DISTI # F1200NBGI8
Avnet Americas Low-noise Digital IF VGA with FlatNoise - Tape and Reel (Alt: F1200NBGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1 $9.0000
$9.0000 Buy Now
DISTI # 972-F1200NBGI8
Mouser Electronics RF Amplifier LOW IF 0.35UM SIGE BASE ARRAY RoHS: Compliant 0
  • 2,500 $6.4600
$6.4600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel 0
Reel
  • 2,500 $6.0300
$6.0300 Buy Now
DISTI # 82096054
Verical RF Amp Single VGA 160MHz 5.25V 28-Pin VFQFPN T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2301 Americas - 2500
  • 2,500 $1.2320
$1.2320 Buy Now

CAD Models for F1200NBGI8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for F1200NBGI8 by Renesas Electronics Corporation

F1200NBGI8
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
VFQFPN
Pin Count
28
Manufacturer Package Code
NBG28
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542330001
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
JESD-30 Code
S-XQCC-N28
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
5 mm
Want to compare parts?
  1. F1200NBGI8
    Renesas Electronics Corporation
    Low-noise Digital Intermediate Frequency Variable Gain Amplifier with FlatNoise™, VFQFPN0/Reel
    VS

Related Parts for F1200NBGI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F1200NBGI8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F1200NBGI8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of F1200NBGI8 would you like to use for your alert(s)?
  • Please alert me when F1200NBGI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F1200NBGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F1200NBGI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F1200NBGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F1200NBGI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F1200NBGI8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: