Part Details for F1206A2R00FWTR by KYOCERA Corporation
Overview of F1206A2R00FWTR by KYOCERA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1206A2R00FWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FAST BLOW ELECTRIC FUSE, 2A, 32VAC, 32VDC, 50A (IR), SURFACE MOUNT | 11924 |
|
$0.2977 / $0.8505 | Buy Now |