Part Details for F1215S-2WR3L by Hi-Link
Overview of F1215S-2WR3L by Hi-Link
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1215S-2WR3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 15V 133mA 10.8V13.2V 2W boost converterType DC-DC 82% SIP-4P Power Modules ROHS | 18 |
|
$0.9497 / $1.0049 | Buy Now |