Part Details for F1299AA03 by Curtis Industries
Overview of F1299AA03 by Curtis Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for F1299AA03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
364-1061-ND
|
DigiKey | LINE FILTER 250VAC 3A CHASSIS Min Qty: 1 Lead time: 18 Weeks Container: Box |
19 In Stock |
|
$13.6000 / $17.5800 | Buy Now |
DISTI #
70246863
|
RS | FILTER POWER LINE EMI 3A FASTON | CURTIS INDUSTRIES INC F1299AA03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2500 / $17.7600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.6100 / $17.0300 | Buy Now |
Part Details for F1299AA03
F1299AA03 CAD Models
F1299AA03 Part Data Attributes
|
F1299AA03
Curtis Industries
Buy Now
Datasheet
|
Compare Parts:
F1299AA03
Curtis Industries
Single Phase EMI Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CURTIS INDUSTRIES | |
Reach Compliance Code | unknown | |
Approvals | CSA; IEC; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 29.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 10000 MΩ | |
Leakage Current-Max | 0.25 mA | |
Length | 78.7 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 52.6 mm |