Part Details for F1300BB10 by Curtis Industries
Overview of F1300BB10 by Curtis Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1300BB10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F1300BB10-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASSIS Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.6340 | Buy Now |
|
Onlinecomponents.com | Power Line Filter RFI 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount RoHS: Compliant |
160 In Stock |
|
$21.7300 / $29.0400 | Buy Now |
DISTI #
51578682
|
Verical | Power Line Filter RFI 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount Min Qty: 2 Package Multiple: 1 Date Code: 1404 | Americas - 140 |
|
$26.7821 / $36.4366 | Buy Now |
|
Master Electronics | Power Line Filter RFI 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount RoHS: Compliant |
160 In Stock |
|
$21.7300 / $29.0400 | Buy Now |
Part Details for F1300BB10
F1300BB10 CAD Models
F1300BB10 Part Data Attributes
|
F1300BB10
Curtis Industries
Buy Now
Datasheet
|
Compare Parts:
F1300BB10
Curtis Industries
Single Phase EMI Filter,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CURTIS INDUSTRIES | |
Reach Compliance Code | unknown | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 38.1 mm | |
High Pot | 1768 V | |
Insulation Resistance-Min | 9000 MΩ | |
Leakage Current-Max | 0.75 mA | |
Length | 74.7 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 50.8 mm |