Part Details for F1350NBGI8 by Renesas Electronics Corporation
Overview of F1350NBGI8 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1350NBGI8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-F1350NBGI8TR-ND
|
DigiKey | VFQFPN 6.00X6.00X0.80 MM, 0.50MM Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.4392 | Buy Now |
DISTI #
F1350NBGI8
|
Avnet Americas | 36-VFQFPN (6.00L X 6.00W X 0.500P) - Tape and Reel (Alt: F1350NBGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$9.3091 / $10.6285 | Buy Now |
DISTI #
972-F1350NBGI8
|
Mouser Electronics | RF Amplifier F1350 Dual RF Freq Dig VGA RoHS: Compliant | 0 |
|
$9.4300 | Order Now |
|
Future Electronics | DPD DEMOD 0.35UM SIGE BICMOS RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$9.2500 | Buy Now |
DISTI #
F1350NBGI8
|
Avnet Americas | 36-VFQFPN (6.00L X 6.00W X 0.500P) - Tape and Reel (Alt: F1350NBGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$9.3091 / $10.6285 | Buy Now |
Part Details for F1350NBGI8
F1350NBGI8 CAD Models
F1350NBGI8 Part Data Attributes:
|
F1350NBGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
F1350NBGI8
Renesas Electronics Corporation
DPD Demodulator - 1300MHz to 2900MHz, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 36 | |
Manufacturer Package Code | NBG36P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | MODEM-DEMODULATOR | |
Terminal Finish | TIN |