Part Details for F13X by Triad Magnetics
Overview of F13X by Triad Magnetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BIF13-XXS-6.780000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT1602BCF13-XXE-27.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BIF13-XXE-25.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for F13X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F958
|
Newark | Chassis Mount Transformer, 3.78Va, Chassis Mount Transformer Type:Isolating, Secondary Voltages:6.3V, Power Rating:3.78Va, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:680Ma Rohs Compliant: Yes |Triad Magnetics F13X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9400 / $9.4400 | Buy Now |
|
Neutron USA | Power Transformers 6.3V .6A PWR XFMR PRI 115VAC | 9 |
|
$58.2800 | Buy Now |