Part Details for F1400AA06 by Curtis Industries
Overview of F1400AA06 by Curtis Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for F1400AA06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
364-1087-ND
|
DigiKey | LINE FILTER 250VAC 6A CHASSIS Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$41.2000 / $49.9300 | Buy Now |
DISTI #
70156621
|
RS | Filter AC RFI Line 1 Ph Op-V 250VAC Curr 6A Flange Mnt F1400 Series | Curtis Industries F1400AA06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.9400 / $49.9300 | RFQ |
|
Onlinecomponents.com | Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount RoHS: Compliant |
25 On Order |
|
$42.3000 / $58.0200 | Buy Now |
|
Onlinecomponents.com | Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount RoHS: Compliant |
30 In Stock |
|
$42.6000 / $69.8900 | Buy Now |
|
Master Electronics | Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount RoHS: Compliant |
25 On Order |
|
$42.3000 / $58.0200 | Buy Now |
Part Details for F1400AA06
F1400AA06 CAD Models
F1400AA06 Part Data Attributes
|
F1400AA06
Curtis Industries
Buy Now
Datasheet
|
Compare Parts:
F1400AA06
Curtis Industries
Single Phase EMI Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CURTIS INDUSTRIES | |
Reach Compliance Code | unknown | |
Approvals | IEC | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 38.2 mm | |
High Pot | 1768 V | |
Leakage Current-Max | 0.4 mA | |
Length | 84.1 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 50.8 mm |