-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Input, Single-ended Output Amplifier, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1423NBGI8 | Renesas Electronics Corporation | Differential Input, Single-ended Output Amplifier |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-F1423NBGI8TR-ND
|
DigiKey | IC AMP LTE 600MHZ-3GHZ 24VFQFPN Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3180 | Buy Now |
DISTI #
F1423NBGI8
|
Avnet Americas | Differential Input, Single-ended Output Amplifier - Tape and Reel (Alt: F1423NBGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.5000 | Buy Now |
DISTI #
972-F1423NBGI8
|
Mouser Electronics | RF Amplifier F1423 EVB Freq Dig VGA RoHS: Compliant | 0 |
|
$3.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.0200 | Buy Now |
DISTI #
82095870
|
Verical | RF Amp Single GP Amp 3GHz 5.25V 24-Pin VFQFPN EP T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2226 | Americas - 15000 |
|
$1.7920 | Buy Now |
DISTI #
F1423NBGI8
|
Avnet Silica | Differential Input, Single-ended Output Amplifier (Alt: F1423NBGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F1423NBGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
F1423NBGI8
Renesas Electronics Corporation
Differential Input, Single-ended Output Amplifier, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 24 | |
Manufacturer Package Code | NBG24P2 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542330001 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |