Part Details for F1471EVB-2P1 by Renesas Electronics Corporation
Overview of F1471EVB-2P1 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1471EVB-2P6 | Renesas Electronics Corporation | Evaluation Board for F1471 RF Amplifier - 2300MHz to 2900MHz Frequency Band | |
F1471EVB-0P9 | Renesas Electronics Corporation | Evaluation Board for F1471 RF Amplifier - 700MHz to 1100MHz Frequency Band | |
F1471EVB-3P6 | Renesas Electronics Corporation | Evaluation Board for F1471 RF Amplifier - 3300MHz to 3900MHz Frequency Band |
Price & Stock for F1471EVB-2P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-F1471EVB-2P1-ND
|
DigiKey | BOARD Min Qty: 1 Lead time: 12 Weeks Container: Box |
9 In Stock |
|
$373.7500 | Buy Now |
DISTI #
F1471EVB-2P1
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: F1471EVB-2P1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$332.2222 / $343.8500 | Buy Now |
DISTI #
972-F1471EVB2P1
|
Mouser Electronics | RF Development Tools F1471EVB-2P1 EVALUATION BOARD | 0 |
|
$366.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$364.6400 | Buy Now |
Part Details for F1471EVB-2P1
F1471EVB-2P1 CAD Models
F1471EVB-2P1 Part Data Attributes
|
F1471EVB-2P1
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
F1471EVB-2P1
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |