There are no models available for this part yet.
Overview of F1471EVB by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1471EVB-2P6 | Renesas Electronics Corporation | Evaluation Board for F1471 RF Amplifier - 2300MHz to 2900MHz Frequency Band | |
F1471EVB-0P9 | Renesas Electronics Corporation | Evaluation Board for F1471 RF Amplifier - 700MHz to 1100MHz Frequency Band | |
F1471EVB-3P6 | Renesas Electronics Corporation | Evaluation Board for F1471 RF Amplifier - 3300MHz to 3900MHz Frequency Band |
Price & Stock for F1471EVB by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
F1471EVB
|
Avnet Silica | (Alt: F1471EVB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |