Part Details for F1490NLGA8 by Renesas Electronics Corporation
Overview of F1490NLGA8 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1490NLGA8 | Renesas Electronics Corporation | High Gain RF Amplifier 1.8GHz to 6.4GHz |
Price & Stock for F1490NLGA8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-F1490NLGA8TR-ND
|
DigiKey | IC AMP GPS 1.8GHZ-5GHZ 16VFQFPN Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8602 | Buy Now |
DISTI #
F1490NLGA8
|
Avnet Americas | - Tape and Reel (Alt: F1490NLGA8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.2100 | Buy Now |
DISTI #
972-F1490NLGA8
|
Mouser Electronics | RF Amplifier F1490 HIGH GAIN RF AMPLIFIER RoHS: Compliant | 0 |
|
$3.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.5900 | Buy Now |
DISTI #
F1490NLGA8
|
Avnet Silica | (Alt: F1490NLGA8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for F1490NLGA8
F1490NLGA8 CAD Models
F1490NLGA8 Part Data Attributes
|
F1490NLGA8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
F1490NLGA8
Renesas Electronics Corporation
High Gain RF Amplifier 1.8GHz to 6.4GHz, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 16 | |
Manufacturer Package Code | NLG16P3 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542330001 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2020-08-25 | |
Samacsys Manufacturer | Renesas Electronics | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 33 dB | |
Input Power-Max (CW) | 22 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 6400 MHz | |
Operating Frequency-Min | 1800 MHz | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Terminal Finish | TIN | |
VSWR-Max | 2 |